Texas Instruments TLE2082IDR

Dual, 38V, 10MHz, 40V/μs slew rate operational amplifier 8-SOIC -40 to 85
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2082IDR.

Texas Instruments

Datasheet79 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet79 pages18 years ago

HQonline

DigiKey

Newark

iiiC

Inventory History

3 month trend:
-16.41%

CAD Models

Download Texas Instruments TLE2082IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 2.684
Stock
849,007
164,308
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.25 V
-
Max Supply Voltage
19 V
-
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2082IDR.

Related Parts

Texas InstrumentsTLE2082ACD
Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2072CDR
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC
Texas InstrumentsTLE2072CD
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLE2082IDR provided by its distributors.

Dual, 38V, 10MHz, 40V/μs slew rate operational amplifier 8-SOIC -40 to 85
Dual Op Amp, 9.4MHz GBW, 35V/¦Ìs Slew Rate, JFET Input, 8-SOIC
Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8
Op Amp, J-FET Input, Rail-to-Rail, 2 Ch, 48mA, 4V±19V, 1.1mV, 20pA, 10MHz, 120dB, 45V/μs, Shutdown, 3.1mA, SOIC-8, SMD, 4.9mm×3.91mm×1.58mm
IC, OP AMP, SINGLE, SMD; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:9.4MHz; Slew Rate:35V/µs; Supply Voltage Range:± 2.25V to ± 19V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:9.4MHz; Package / Case:SOIC; Slew Rate:35V/µs; Supply Voltage Max:19V; Supply Voltage Min:2.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.