Texas Instruments TLE2072CD

Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC
$ 2.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2072CD.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

Newark

DigiKey

Farnell

TME

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments TLE2072CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 1.45
Stock
201,011
492,750
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
19 V
19 V
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2072CD.

Related Parts

Texas InstrumentsTLE2082IDR
Dual, 38V, 10MHz, 40V/μs slew rate operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2072ID
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC
Texas InstrumentsTLE2082ACD
Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2072CD provided by its distributors.

Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC
Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC Tube
EXCALIBUR LOW-NOISE HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7800uV Offset-Max, BIFET, PDSO8
J-FET Op Amp, 2 Ch, 45V/μs, 28nV/rtHz, 10MHz, 3.1mA, 48mA, ±19V, 300μV, 1pA, Shutdown, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
OP AMP, DUAL JFET-I/P, 2072, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 9.4MHz; Vitesse de balayage: 35V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 19V; Type de boîtier d'amplificateur: SOIC; Nombre
Op Amp, Dual Jfet-I/P, 2072, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:9.4Mhz; Slew Rate:35V/Μs; Supply Voltage Range:± 2.25V To ± 19V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2072CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2072CD .
  • TLE2072CD...