Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2074AMJB

IC Opamp Jfet 4 Circuit 14CDIP J-fet Amplifier 4 Circuit 14-CDIP
$ 39.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2074AMJB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet89 pages11 years ago
Datasheet86 pages15 years ago
Datasheet83 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-3.30%

CAD Models

Download Texas Instruments TLE2074AMJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.735
$ 38.216
$ 38.216
Stock
163,522
170,842
170,842
Authorized Distributors
3
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLE2074MJ
IC OPAMP JFET 4 CIRCUIT 14CDIP J-FET Amplifier 4 Circuit 14-CDIP
Texas Instruments5962-9460203QCA
IC OPAMP JFET 4 CIRCUIT 14CDIP J-FET Amplifier 4 Circuit 14-CDIP
Texas Instruments5962-9460206QCA
IC OPAMP JFET 4 CIRCUIT 14CDIP J-FET Amplifier 4 Circuit 14-CDIP

Descriptions

Descriptions of Texas Instruments TLE2074AMJB provided by its distributors.

IC OPAMP JFET 4 CIRCUIT 14CDIP J-FET Amplifier 4 Circuit 14-CDIP
Op Amp Quad Wideband Amplifier ±19V 14-Pin CDIP Tube
Military-grade, quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 14-CDIP -55 to 125
QUAD OP-AMP 8500 uV OFFSET-MAX 9.4 MHz BAND WIDTH CDIP14
730μA(x2 Channels) 70V/μs 48nV/rtHz@ ±5V 10MHz 48mA 4 4 ±19V 250μV 1pA J-FET CDIP-14 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.