Texas Instruments TLE2072MJGB

J-FET Op Amp, 2 Ch, 40V/μs, 48nV/rtHz@±5V, 10MHz, 48mA, ±19V, 490μV, 20pA, CDIP-8, TH, 5.08mm H
$ 23.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2072MJGB.

Texas Instruments

Datasheet89 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Datasheet83 pages18 years ago
Technical Drawing2 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2072MJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.875
$ 25.075
$ 25.075
Stock
150,544
112,098
112,098
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
19 V
19 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-9460202QPA
Military-grade, dual, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas InstrumentsTLE2071MJG
Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas Instruments5962-9460201QPA
Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2072MJGB provided by its distributors.

J-FET Op Amp, 2 Ch, 40V/μs, 48nV/rtHz@±5V, 10MHz, 48mA, ±19V, 490μV, 20pA, CDIP-8, TH, 5.08mm H
Military-grade, dual, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Op Amp Dual High Speed Amplifier ±19V 8-Pin CDIP Tube
DUAL OP-AMP 10500 uV OFFSET-MAX 9.4 MHz BAND WIDTH CDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.