Texas Instruments TLE2082AMJGB

JFET-Input High Speed Dual Operational Amplifier 8-CDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2082AMJGB.

Texas Instruments

Datasheet79 pages12 years ago
Datasheet79 pages15 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLE2082AMJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.418
Stock
129,683
121,850
Authorized Distributors
0
2
Case/Package
CDIP
PDIP
Number of Pins
8
-
Number of Circuits
-
2
Slew Rate
35 V/µs
-
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

Texas Instruments5962-9460201QPA
Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas InstrumentsTLE2071MJGB
Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas InstrumentsTLE2071AMJG
Op Amp Single Wideband Amplifier ±19V 8-Pin CDIP Tube
Analog DevicesAD711BQ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1122AMJ8
Op Amp Single High Speed Amplifier ±20V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments TLE2082AMJGB provided by its distributors.

JFET-Input High Speed Dual Operational Amplifier 8-CDIP -55 to 125
IC OPAMP JFET 2 CIRCUIT 8CDIP
OPERATIONAL AMPLIFIER
NO DUAL, J-FET INPUT HI SP DUAL OP AMP
CAP CER 10000PF 50V X7R 1206

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.