Texas Instruments TLE2024MDW

Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC -55 to 125
$ 3.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024MDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Datasheet79 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet71 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2024MDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLE2024IDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Texas InstrumentsTLE2024CDWR
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Texas InstrumentsTLE2024CDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC

Descriptions

Descriptions of Texas Instruments TLE2024MDW provided by its distributors.

Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC -55 to 125
Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 16-Pin SOIC Tube
1.05mA(x4 Channels) 500mV/μs 21nV/rtHz 2.8MHz shutdown 40mA 4 4 40V 1mV 50nA General Purpose SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:1.7MHz; Slew Rate:0.5V/µs; Supply Voltage Min:2V; Supply Voltage Max:20V; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.