Texas Instruments TLE2024QDWREP

Enhanced Product Excalibur High-Speed Low-Power Precision Op Amps 16-SOIC -40 to 125
$ 9.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024QDWREP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLE2024QDWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLE2024CDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Texas InstrumentsTLE2024IDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Texas InstrumentsTLE2024MDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2024QDWREP provided by its distributors.

Enhanced Product Excalibur High-Speed Low-Power Precision Op Amps 16-SOIC -40 to 125
OP Amp Quad GP ±20V/40V 16-Pin SOIC T/R
1.05mA(x4 Channels) 500mV/¦Ìs 21nV/rtHz 2.8MHz 40mA 4 4 40V 120¦ÌV 50nA General Purpose SOIC-16 , 10.28mm*7.52mm*2.35mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:40V; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Bias Current:70000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.