Texas Instruments TLE2024IDW

Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
$ 5.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024IDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages11 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet71 pages18 years ago

HQonline

Augswan

Newark

iiiC

Inventory History

3 month trend:
+7.69%

CAD Models

Download Texas Instruments TLE2024IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2024CDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Texas InstrumentsTLE2024MDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC -55 to 125
Texas InstrumentsTLE2024CDWR
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC

Descriptions

Descriptions of Texas Instruments TLE2024IDW provided by its distributors.

Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 16-Pin SOIC Tube
Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16
1.05mA(x4 Channels) 500mV/μs 21nV/rtHz@ 5V 2.8MHz shutdown 40mA 4 4 ±20V,40V 1mV 45nA General Purpose SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
OP AMP, QUAD HIGH SPEED, SMD, 2024; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 2V to ± 20V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:High Speed; Base Number:2024; Gain Bandwidth:1.7MHz; IC Generic Number:2024; Input Offset Voltage Max:1.3mV; Logic Function Number:2024; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Low Power; Package / Case:SOIC; Slew Rate:0.5V/µs; Supply Voltage + Nom:20V; Supply Voltage Max:20V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.