Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7733QPWREP

Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7733QPWREP.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages19 years ago
Technical Drawing4 pages11 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+2.74%

CAD Models

Download Texas Instruments TLC7733QPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 1.192
$ 1.192
Stock
291,158
1,518,223
1,518,223
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3.03 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7733IPW
Voltage supervisor with programmable delay time 8-TSSOP
Texas InstrumentsTLC7733IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Texas InstrumentsTLC7703IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7733QPWREP provided by its distributors.

Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125
IC SUPERVISOR 1 CHANNEL 8TSSOP Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin TSSOP T/R
Inductor RF Chip Wirewound 30nH 5% 100MHz 25Q-Factor 270mA 580mOhm DCR 0402 Paper T/R
Voltage Supervisor, 9 Ua, 6V, 8-Tssop

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.