Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7733IPWR

Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7733IPWR.

Newark

Datasheet38 pages11 years ago
Datasheet28 pages15 years ago
Datasheet32 pages17 years ago
Datasheet28 pages15 years ago
Datasheet38 pages10 years ago
Datasheet36 pages12 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+8.56%

CAD Models

Download Texas Instruments TLC7733IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.192
$ 2.395
$ 2.395
Stock
1,478,826
269,883
269,883
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC7733QPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7733QPW
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7733QPWREP
Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7733IPWR provided by its distributors.

Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
IC SUPERVISOR 1 CHANNEL 8TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP"
VOLTAGE SUPERVISOR, 9 uA, 6V, 8-TSSOP
MICROPOWER SUPPLY VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8
Processor Supervisor 2.93V 1 Active Low 8-Pin TSSOP T/R
IC, SINGLE SVS VTRIP 3V; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Range:2V to 6V; Reset Type:Active-High / Active-Low; Supply Current:16µA; Delay Time:2.1ms; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Output Current Max:10mA; Output Type:Totem Pole; Package / Case:8-TSSOP; Power Dissipation Pd:273mW; Power Dissipation Pd:273mW; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD; Turn On Threshold Voltage:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 7733IPWR
  • TLC7733IPWR.