Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7733IPW

Voltage supervisor with programmable delay time 8-TSSOP
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7733IPW.

element14 APAC

Datasheet38 pages11 years ago
Datasheet28 pages15 years ago
Datasheet38 pages11 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.33%

CAD Models

Download Texas Instruments TLC7733IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 1.192
$ 1.192
Stock
262,541
1,449,570
1,449,570
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7733QPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7733QPW
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7733QPWG4
Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7733IPW provided by its distributors.

Voltage supervisor with programmable delay time 8-TSSOP
IC SUPERVISOR 1 CHANNEL 8TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP"
MICROPOWER SUPPLY VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8
MICROPOWER SUPPLY VOLTAGE SUPERVISORS | IC 2.93V SUPPLY MONITOR 8-TSSOP
Processor Supervisor 2.93V 1 Active Low 8-Pin TSSOP Tube
Ic, Single Svs Vtrip 3V; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital Ic Case:Tssop; No. Of Pins:8Pins; Delay Time:2.1Ms; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC7733IPW
IC, SINGLE SVS VTRIP 3V; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif haut / Actif bas; Boîtier de CI numéri

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7733IPW .