Texas Instruments TLC7701IPW

Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
$ 1.671
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7701IPW.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet35 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages28 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-21.63%

CAD Models

Download Texas Instruments TLC7701IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.671
$ 1.36
$ 1.36
Stock
263,599
328,929
328,929
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
1.16 V
1.16 V
1.16 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7701QPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7701QPW
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7701QPWRQ1
Automotive, micropower supply voltage supervisor 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7701IPW provided by its distributors.

Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Processor Supervisor 1.1V 1 Active Low 8-Pin TSSOP Tube
ROHS3Compliant Tube TLC7701 POWER-ON RESET GENERATOR supervisor 2.7V 3mm 1.1ms Minimum 525mW
SVS, SINGLE ADJ, SMD, TSSOP8, 7701; Threshold Voltage:1.1V; No. of Supervisors / Monitors:1; Supply Voltage Range:2V to 6V; Reset Type:Active-High / Active-Low; Supply Current:9µA; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7701; Output Current Max:2mA; Output Type:Totem Pole; Package / Case:TSSOP; Power Dissipation Pd:525mW; Power Dissipation Pd:525mW; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD; Turn On Threshold Voltage:1.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.