Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC542CN

IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC542CN.

element14 APAC

Datasheet12 pages17 years ago

Texas Instruments

Newark

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download Texas Instruments TLC542CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.216
$ 2.216
Stock
211,832
353,721
353,721
Authorized Distributors
0
2
2
Case/Package
PDIP
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
25 ksps
25 ksps
25 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC542IN
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Texas InstrumentsTLC541IN
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Texas InstrumentsTLC0838IN
IC ADC 8BIT SAR 20DIP "8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-PDIP"
Analog DevicesAD7819YNZ
IC ADC 8BIT SAR 16DIP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP

Descriptions

Descriptions of Texas Instruments TLC542CN provided by its distributors.

IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PDIP Tube
8-Bit, 25kSPS ADC Serial-Out, On-Chip 11-Ch. Analog MUX 20-PDIP
IC 8 BIT 25 KSPS ADC S/O 20-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.