Texas Instruments TLC5951DAPR

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85
$ 1.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5951DAPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet49 pages12 years ago
Datasheet49 pages12 years ago
Datasheet48 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages15 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TLC5951DAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.833
$ 2.685
Stock
167,502
390,292
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
38
38
Number of Outputs
24
24
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
15 V
15 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
16 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLC5947DAPR
24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85
Texas InstrumentsTLC5943PWPR
16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85
Texas InstrumentsTLC5945PWPR
16-channel LED driver w/dot correction & grayscale PWM control & no delay 28-HTSSOP -40 to 85
Texas InstrumentsTLC59461PWPR
LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP T/R
Texas InstrumentsTLC5946PWPR
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Texas InstrumentsTLC5921DAPR
IC LED DRIVER LIN 80MA 32HTSSOP / LED Driver 50000uA Supply Current 32-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TLC5951DAPR provided by its distributors.

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85
5.5V Shift Register 40mA 24 -0.3V 3V 15V HTSSOP-38 wire mounting,SMD mount,glue mount
LED Driver 55000uA Supply Current 38-Pin HTSSOP EP T/R
15V 30MHz 24 40mA 3V~5.5V HTSSOP(DAP)-38 LED Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.