Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5941RHBT

16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5941RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages20 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-2.46%

CAD Models

Download Texas Instruments TLC5941RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.602
$ 1.788
$ 1.788
Stock
25,211,530
460,610,959
460,610,959
Authorized Distributors
5
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC59401RHBR
16-channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
Texas InstrumentsTLC5946RHBR
16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85
Texas InstrumentsTLC5946RHBT
16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5941RHBT provided by its distributors.

16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
LED Driver 16 Segment 60000uA Supply Current 32-Pin VQFN EP T/R
Tape & Reel (TR) TLC5941 Shift Register Surface Mount led driver 5mm -1mA 5.5V 30MHz
Ic, Led Driver Pwm Control 32-Qfn; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:80Ma; Switching Frequency:30Mhz; No. Of Outputs:16Outputs; Ic Mounting:Smd;rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5941RHBT
IC, LED DRIVER PWM CONTROL 32-QFN; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:80mA; Switching Frequency:30MHz; No. of Outputs:16Outputs; IC Mounting:SMD; Driver Case Style:VQFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:5941; Data / Control Interface:Serial; Device Type:LED; Dimming Control Type:PWM; Input Voltage:3V to 5.5V; LED Display Type:Discrete LED; LED Driver Application:Display Backlighting, Signboard; Operating Temperature Range:-40°C to +85°C; Output Current:80mA; Output Voltage:17V; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5941RHBT.