Texas Instruments TLC5941PWP

16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5941PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages21 years ago

Mouser

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.03%

CAD Models

Download Texas Instruments TLC5941PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 1.945
$ 1.945
Stock
264,866
304,981
304,981
Authorized Distributors
1
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
17 V
17 V
17 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5946PWP
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Texas InstrumentsTLC59401PWPR
16-channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85
Texas InstrumentsTLC5940PWPR
16-channel LED driver w/EEprom dot correction & grayscale PWM control 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5941PWP provided by its distributors.

16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85
LED Driver 16 Segment 60000uA Supply Current 28-Pin HTSSOP EP Tube
LED Driver 16Segment 3.3 Volt 5 Volt 28-Pin HTSSOP EP
Led Driver, Constant Current, Htssop-28; |Texas Instruments TLC5941PWP
LED DRIVER, CONSTANT CURRENT, HTSSOP-28; Device Topology: Constant Current; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Output Voltage Max: 17V; Output Current Max: 80mA; Switching Fr; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5941PWP .