Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5943RHBR

LED Driver 16 Segment 50000uA Supply Current 32-Pin VQFN EP T/R
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5943RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TLC5943RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 2.125
Stock
875,647
54,707,299
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC59401RHBR
16-channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
Texas InstrumentsTLC5941RHBT
16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
Texas InstrumentsTLC5946RHBR
16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5943RHBR provided by its distributors.

LED Driver 16 Segment 50000uA Supply Current 32-Pin VQFN EP T/R
16-bit ES-PWM with 7-bit Device level brightness control 32-VQFN -40 to 85
Shift Register 50mA 16-Bit 17V VQFN-32 Wire Mount, SMD, Adhesive Mount 950μm(H)
16-Channel, 16-Bit PWM LED Driver with 7-Bit Global Brightness Control
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Outputs:16; Output Current:50mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.