Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5946RHBR

16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85
$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5946RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-8.51%

CAD Models

Download Texas Instruments TLC5946RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.488
$ 1.479
$ 1.479
Stock
315,476,367
353,042
353,042
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
40 mA
40 mA
40 mA
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLC5945RHBR
16-channel LED driver w/dot correction & grayscale PWM control & no delay 32-VQFN -40 to 85
Texas InstrumentsTLC5941RHBR
16 channel LED driver with dot correction and grayscale PWM control 32-VQFN
Texas InstrumentsTLC5923RHBR
LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TLC5946RHBR provided by its distributors.

16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85
LED Driver 16 Segment 45000uA Supply Current 32-Pin VQFN EP T/R
Tape & Reel (TR) TLC5946 Shift Register Surface Mount led driver 5mm 40mA 3.3/5V 30MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.