Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5940RHB

LED Driver 16-Segment 60000uA Supply Current 32-Pin VQFN EP
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5940RHB.

Mouser

Datasheet31 pages18 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5940RHB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.864
$ 1.864
Stock
150,849
487,856
487,856
Authorized Distributors
1
4
4
Case/Package
QFN
VQFN
VQFN
Number of Pins
-
32
32
Number of Outputs
16
16
16
Min Input Voltage
-
3 V
3 V
Max Input Voltage
-
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
17 V
17 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

Texas InstrumentsTLC5924RHBT
16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5940RHB provided by its distributors.

LED Driver 16-Segment 60000uA Supply Current 32-Pin VQFN EP
Shift Register, 5.5V, 120mA, 16-Bit, 3V-17V, VQFN-32, Wire Mount, SMD
IC LED DRVR LINEAR 120MA 32VQFN / LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5)
Drivers- LED Drivers 4096 Step Grayscale LED Driver
LED DRIVER, 16-SEGMENT, PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.