Texas Instruments TLC5602CDWR

8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5602CDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5602CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 5.063
Stock
386,447
364,693
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
8
8
Settling Time
30 ns
30 ns
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5602CDWR.

Related Parts

Analog DevicesAD7801BRZ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.2us Settling Time, PDSO20
Analog DevicesAD7801BRZ-REEL
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesAD7801BR
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
Texas InstrumentsTLC7528CDW
DAC, 8bit, 2 Ch, Parallel, 5V~15V, R-2R, SOIC-20, SMD, 12.8mm L × 2.35mm H
Texas InstrumentsTLC7528IDW
DUAL 8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 20SOIC
Texas InstrumentsTLC7528EDW
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC5602CDWR provided by its distributors.

8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70
Parallel Single-phase power supply 30Msps 8bit 1 SOIC-20 SMD mount,glue mount 2.35mm(height)
DAC 1-CH Current Steering 8-bit 20-Pin SOIC T/R
Converters - Digital to Analog (DAC) 8-Bit, 30MSPS Single DAC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:30ns; Update Rate:30MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5602CDWR.