Texas Instruments TLC7528EDW

8-Bit Dual DAC, 10MS/s, 0.1us Settling, Parallel, SOIC
$ 5.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528EDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Arrow Electronics

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments TLC7528EDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.563
$ 5.171
$ 5.171
Stock
200,841
233,727
233,727
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7528CDW
DAC, 8bit, 2 Ch, Parallel, 5V~15V, R-2R, SOIC-20, SMD, 12.8mm L × 2.35mm H
Texas InstrumentsTLC7528IDW
DUAL 8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 20SOIC
Texas InstrumentsTLC7528CDWR
8-Bit Dual DAC, 10MS/s, 0.1us Settling, Parallel, SOIC

Descriptions

Descriptions of Texas Instruments TLC7528EDW provided by its distributors.

8-Bit Dual DAC, 10MS/s, 0.1us Settling, Parallel, SOIC
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC -40 to 85
DAC 2-CH Segment 8-bit 20-Pin SOIC Tube
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 2.35mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.