Texas Instruments TLC5602CDW

8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70
$ 5.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5602CDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Farnell

Augswan

Inventory History

3 month trend:
+1.18%

CAD Models

Download Texas Instruments TLC5602CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.063
$ 4.17
Stock
364,693
386,447
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
8
8
Settling Time
30 ns
30 ns
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
-
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5602CDW.

Related Parts

Analog DevicesAD7801BRZ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.2us Settling Time, PDSO20
Analog DevicesAD7801BRZ-REEL
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesAD7801BR
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
Texas InstrumentsDAC0832LCWM/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70
Texas InstrumentsTLC7528EDW
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube
Texas InstrumentsDAC0800LCM/NOPB
150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Texas Instruments TLC5602CDW provided by its distributors.

8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70
DAC 1-CH Current Steering 8-bit 20-Pin SOIC Tube
Parallel Single-phase power supply 30Msps 8bit 1 SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, VIDEO DAC, 8-BIT, 30MSPS, SOIC20; Resolution (Bits):8bit; Sampling Rate:30MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Current:16mA; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5602; IC Case Style:SOIC; IC Generic Number:5602; Input Type:Parallel; Interface Type:Parallel; Linearity Error:0.2%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:8; No. of Channels:1; No. of DACs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Voltage; Package / Case:SOIC; Sample Rate:30MSPS; Sample Rate:30MSPS; Settling Time:0.03µs; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.