Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC556IDG4

IC OSC TIMER DUAL 2.1MHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC"
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC556IDG4.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC556IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.171
$ 0.171
Stock
177,709
848,801
848,801
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC556IDG4.

Related Parts

Texas InstrumentsTLC556ID
IC OSC TIMER DUAL 2.1MHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC"
Texas InstrumentsTLC556CDR
IC OSC TIMER DUAL 2.1MHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC"
Texas InstrumentsTLC556CD
IC OSC TIMER DUAL 2.1MHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC"

Descriptions

Descriptions of Texas Instruments TLC556IDG4 provided by its distributors.

IC OSC TIMER DUAL 2.1MHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC"
Surface Mount 14-SOIC (0.154 3.90mm Width) Active EAR99 programmable oscillator 8.65mm 2.1MHz 950mW -10mA
15V Dual LinCMOS timer 14-SOIC
Standard Timer Dual -40C 85C 14-Pin SOIC Tube
IC, TIMER DUAL, SMD, SOIC14, 556
LINCMOS, DUAL HIGH-SPEED TIMER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1234656
  • TLC556IDG4 .