Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5540CPWR

8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-TSSOP 0 to 70
$ 3.026

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5540CPWR.

Mouser

Datasheet21 pages18 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5540CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.026
$ 7.526
$ 7.526
Stock
207,028
2,558,096
2,558,096
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsTLC5540IPW
IC ADC 8BIT FLASH 24TSSOP 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Texas InstrumentsTLC5540IPWR
IC ADC 8BIT FLASH 24TSSOP 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Texas InstrumentsADC1175-50CIMTX/NOPB
8-Bit 50MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
Analog DevicesAD9203ARUZ
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
Analog DevicesAD9203ARU
Analog to Digital Converter Single Pipelined 40 MSPS 10-Bit Parallel 28-Pin TSSOP

Descriptions

Descriptions of Texas Instruments TLC5540CPWR provided by its distributors.

8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-TSSOP 0 to 70
IC ADC 8BIT FLASH 24TSSOP 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
1-Channel Single ADC Semiflash 40Msps 8-bit Parallel 24-Pin TSSOP T/R
5V 47dB 40Msps 8bit 1 8 Parallel Single-Ended 5V Flash TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:40MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.