Texas Instruments TLC545IN

8-Bit, 76 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. 28-PDIP
$ 26.426

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC545IN.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Datasheet15 pages15 years ago
Datasheet14 pages19 years ago

iiiC

DigiKey

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC545IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.426
$ 24.66
Stock
126,391
214,402
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
76 ksps
76 ksps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesMAX118CPI+
Flash ADC, 8-Bit, 1Msps, 8-Ch, Parallel, Single-Ended, 5V, PDIP-28, TH, 4.45mm H
Texas InstrumentsADC0809CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesMAX117CPI+
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesMAX1110EPP+
8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
Analog DevicesAD7581JNZ
8-Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD7581JN
Octal Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Texas Instruments TLC545IN provided by its distributors.

8-Bit, 76 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. 28-PDIP
19-Channel Single ADC SAR 76ksps 8-bit Serial 28-Pin PDIP Tube
5V 76Ksps 8bit 20 8 SPI Single-Ended 5V SAR PDIP-28 Through hole mounting 36.32mm*13.71mm*5.08mm
IC 8 BIT 76 KSPS ADC S/O 28-DIP
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:76 kSPS; Input Channels Per ADC:19; Input Channel Type:Differential; Data Interface:Serial, SPI; Package/Case:28-DIP; DNL +/-:0.5LSB; Features:8-bit ADC; INL :0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.