Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7581JN

Octal Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube
$ 24.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7581JN.

Analog Devices

Datasheet8 pages0 years ago

Augswan

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7581JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.45
$ 40.92
$ 40.92
Stock
127,988
143,937
143,937
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
1.88 ksps
1.88 ksps
1.88 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.875 LSB
1.875 LSB
1.875 LSB
Differential Nonlinearity
1.875 LSB
1.875 LSB
1.875 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesAD7581JNZ
8-Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD7581LNZ
8-Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX118CPI+
Flash ADC, 8-Bit, 1Msps, 8-Ch, Parallel, Single-Ended, 5V, PDIP-28, TH, 4.45mm H
Texas InstrumentsADC0809CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesMAX117CPI+
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesAD673JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7581JN provided by its distributors.

Octal Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube
8-CHANNEL DAS ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
CMOS uP-COMPATIBLE 8-BIT, 8-CHANNEL DAS | IC DAS/ADC 8BIT 188K 28DIP
Single-phase power supply ±1.875LSB PDIP-28 Through hole mounting 39.75mm*14.73mm*4.95mm
The AD7581 is a microprocessor compatible 8-bit, 8 channel, memory buffered, data acquisition system on a monolithic CMOS chip. It consists of an 8-bit successive approximation A/D Converter, an 8-channel multiplexer, 8x8 dual-port RAM, three-state DATA drivers (for interface), address latches and microprocessor compatible control logic.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated