Texas Instruments TLC545CN

8-Bit, 76 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. 28-PDIP
$ 24.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC545CN.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Datasheet15 pages15 years ago
Datasheet14 pages19 years ago

iiiC

DigiKey

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC545CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.66
$ 26.426
Stock
214,167
104,026
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
76 ksps
76 ksps
Polarity
Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesAD670JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD670KNZ
5V 8bit 8 Parallel Differential 5V SAR PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesAD7828KNZ
Analogue to Digital Converter, 8 bit, 50 kSPS, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Texas InstrumentsADC0809CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Texas InstrumentsADC0838CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsTLV0838IN
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC545CN provided by its distributors.

8-Bit, 76 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. 28-PDIP
19-Channel Single ADC SAR 76ksps 8-bit Serial 28-Pin PDIP Tube
76Ksps 8bit Serial(SPI) Voltage SAR DIP Through hole mounting 5.08mm(height)
IC 8 BIT 76 KSPS ADC S/O 28-DIP
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:76kSPS; Input Channels Per ADC:19; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.