Texas Instruments TLC540IFNR

8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
$ 2.385

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC540IFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments TLC540IFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.385
$ 2.768
$ 2.768
Stock
659,062
278,236
278,236
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
75 ksps
75 ksps
75 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC542IFNR
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PLCC T/R
Texas InstrumentsTLC541IFNR
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Texas InstrumentsTLC0820AIFN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20
Texas InstrumentsTLC0820ACFN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20
Texas InstrumentsTLC1543CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC1542CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments TLC540IFNR provided by its distributors.

8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
IC ADC 8BIT SAR 20PLCC / 8-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL AND 11 INPUTS
11-Channel Single ADC SAR 75ksps 8-bit Serial 20-Pin PLCC T/R
11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC20
5V 75Ksps 8bit 12 8 SPI Single-Ended 5V SAR PLCC-20 SMD mount,glue mount 8.96mm*8.96mm*4.06mm
Converters - Analog to Digital (ADC) 8Bit 75kSPS Serial Out On-Chip

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 540 IFNR
  • TLC-540-IFNR