Texas Instruments TLC1542CFN

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
$ 16.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1542CFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

element14

SHENGYU ELECTRONICS

Factory Futures

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1542CFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.211
$ 4.905
Stock
392,475
261,474
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
10
10
Sampling Rate
38 ksps
38 ksps
Polarity
Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC1543CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC1543IFN
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Texas InstrumentsTLC1543CFNR
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)

Descriptions

Descriptions of Texas Instruments TLC1542CFN provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-PLCC
5V 38Ksps 10bit 11 10 SPI Single-Ended 5V SAR PLCC-20 SMD mount 8.96mm*8.96mm*4.06mm
20-LCC (J-Lead) TLC1542 ACTIVE (Last Updated: 1week ago) Selectable Address analog digital converter 4.06mm 800muA 38ksps 4mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38 kSPS; Input Channels Per ADC:11; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.