Texas Instruments TLC541IFNR

8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
$ 2.183

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC541IFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC541IFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.183
$ 2.475
Stock
447,008
535,825
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
40 ksps
40 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC542IFN
ADC Single SAR 25KSPS 8-Bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC540IFN
8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Texas InstrumentsTLC542IFNR
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PLCC T/R

Descriptions

Descriptions of Texas Instruments TLC541IFNR provided by its distributors.

8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
11-Channel Single ADC SAR 40ksps 8-bit Serial 20-Pin PLCC T/R
11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC20
5V 40Ksps 8bit 12 8 SPI Single-Ended 5V SAR PLCC-20 SMD mount,glue mount 8.96mm*8.96mm*4.06mm
Unipolar J BEND QUAD External Internal Analog to Digital Converter -40C~85C 5.5V 12.5mW 40ksps
Converters - Analog to Digital (ADC) 8Bit, 40kSPS Serial Out
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:40kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.