Texas Instruments TLC393IPW

Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
$ 0.889
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC393IPW.

Newark

Datasheet33 pages11 years ago
Datasheet32 pages9 years ago
Datasheet33 pages10 years ago
Datasheet31 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-1.75%

CAD Models

Download Texas Instruments TLC393IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.889
$ 0.641
$ 0.641
Stock
196,252
1,051,259
1,051,259
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
80 dB
80 dB
Common Mode Rejection Ratio
84 dB
71 dB
71 dB
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
16 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTLC393CPWR
Dual Voltage Comparator, 2-Ch, 5pA Ib, 5mV Vos, 84dB CMRR, 525mW, 16V, 8-TSSOP
Texas InstrumentsTLC3702IPW
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
Texas InstrumentsTLC3702CPWR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC393IPW provided by its distributors.

Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8
Comparator Dual R-R O/P 16V 8-Pin TSSOP Tube
DUAL COMPARATOR 7000 uV OFFSET-MAX 2500 ns RESPONSE TIME PDSO8
IC, MICROPOWER COMP, DUAL, 1.1 uS TSSOP-8
MOSFET, Open Drain, 20μA, 1.1μs, 6mA, 2-Ch, 3V, 16V, 5mV@10V, 5pA@5V, General Purpose, TSSOP-8, SMD, 3mm × 4.4mm × 1mm
IC COMPARATOR 2 GEN PUR 8TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.