Texas Instruments TLC3702IPW

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
$ 0.662
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702IPW.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet36 pages14 years ago
Datasheet34 pages15 years ago

Mouser

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-10.68%

CAD Models

Download Texas Instruments TLC3702IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.524
$ 0.524
Stock
294,224
468,341
468,341
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC393CPWR
Dual Voltage Comparator, 2-Ch, 5pA Ib, 5mV Vos, 84dB CMRR, 525mW, 16V, 8-TSSOP
Texas InstrumentsTLC3702CPWR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
Texas InstrumentsTLC3702CPW
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC3702IPW provided by its distributors.

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
DUAL MICROPOWER LinCMOS VOLTAGE COMPARATORS | IC VOLT COMPARATOR DUAL 8-TSSOP
COMPARATOR, SINGLE, TSSOP-8; Type de comparateur: Micropuissance; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 1.1µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: TSSOP; Nombre de br
Comparator, Single, Tssop-8; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:1.1Μs; Supply Voltage Range:3V To 16V; Comparator Case Style:Tssop; No. Of Pins:8Pins; Ic Output Type:Cmos, Push Pull, Ttl; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC3702IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3702IPW .