Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC393IPE4

General Purpose Lead Free CMOS INDUSTRIAL op amp amplifier circuit 1W 4.5mus 84dB 125C
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC393IPE4.

Newark

Datasheet33 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago

Texas Instruments

Farnell

Mouser

Inventory History

3 month trend:
-52.63%

CAD Models

Download Texas Instruments TLC393IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.143
Stock
111,122
49,315,137
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC393IP
IC COMPARATOR 2 GEN PUR 8DIP "Comparator General Purpose MOS, Open-Drain 8-PDIP"
Texas InstrumentsTLC393CP
Texas Instruments Digital Comparator, 2-Channel, Open Collector Output, 5V, 8-Pin PDIP
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments TLC393IPE4 provided by its distributors.

General Purpose Lead Free CMOS INDUSTRIAL op amp amplifier circuit 1W 4.5mus 84dB 125C
40¦ÌA 4.5¦Ìs Open Drain,Rail to Rail 6mA 2 3V 16V 5mV@ 10V 5pA(Typ) PDIP-8 9.81mm*6.35mm*4.57mm
"DUAL, MICROPOWER, LINCMOS VOLTAG" "Comparator General Purpose Open-Drain, Rail-to-Rail 8-PDIP"
Dual, Micropower, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85
IC, COMPARATOR DUAL, PDIP8, 393; Type de comparateur: Applications générales; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 2.5µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: DIP; No
Ic, Comparator Dual, Pdip8, 393; Comparator Type:general Purpose; No. Of Comparators:2 Comparators; Response Time:2.5Μs; Supply Voltage Range:3V To 16V; Comparator Case Style:dip; No. Of Pins:8Pins; Ic Output Type:mos, Open Drain; Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC393IPE4 .
  • TLC393IPE4.