Texas Instruments TLC374CNSR

Quad General Purpose LinCMOS(TM) Differential Comparator 14-SO 0 to 70
$ 0.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374CNSR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet28 pages18 years ago

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC374CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 1.3
Stock
145,468
292,420
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V

Related Parts

Texas InstrumentsTLC3704CNSR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOP 0 to 70
Texas InstrumentsTLC339CNSR
QUAD COMPARATOR 6500 uV OFFSET-MAX 2500 ns RESPONSE TIME PDSO14
Texas InstrumentsTLC3704CNS
Quad, Micropower, Push-Pull Outputs, LinCMOS(TM) Voltage Comparator 14-SO 0 to 70
onsemiLM339M
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiLM339MX
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiKA339DTF
Comparator Quad ±18V/36V 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TLC374CNSR provided by its distributors.

Quad General Purpose LinCMOS(TM) Differential Comparator 14-SO 0 to 70
600μA 650ns CMOS,MOS,Open Drain,TTL 6mA 4 3V 16V 5mV@ 5V 5pA@ 5V currency SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Voltage Comparator IC; Comparator Type:Differential; No. of Comparators:4; Response Time:200ns; Output Type:CMOS, MOS, TTL, Open-Drain; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.