Texas Instruments TLC339CNSR

Quad Comparator 6500 Uv Offset-max 2500 Ns Response Time PDSO14
$ 1.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339CNSR.

Texas Instruments

Datasheet28 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet28 pages18 years ago

iiiC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLC339CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsTLC3704CNSR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOP 0 to 70
Texas InstrumentsTLC3704CNS
Quad, Micropower, Push-Pull Outputs, LinCMOS(TM) Voltage Comparator 14-SO 0 to 70
Texas InstrumentsTLC374CNSR
Quad General Purpose LinCMOS(TM) Differential Comparator 14-SO 0 to 70
onsemiLM339M
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiLM339MX
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiKA339DTF
Comparator Quad ±18V/36V 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TLC339CNSR provided by its distributors.

QUAD COMPARATOR 6500 uV OFFSET-MAX 2500 ns RESPONSE TIME PDSO14
Quad, Micropower, LinCMOS™ Comparator 14-SOP
80μA 2.5μs CMOS,Open Drain 6mA 4 3V 16V 5mV@ 10V 5pA@ 5V currency SO-14 SMD mount,glue mount 1.85mm(height)
Comparator Quad 16V 14-Pin SOP T/R
IC I/O EXPANDER I2C 16B 24QSOP
Voltage Comparator IC; Comparator Type:Low Power; No. of Comparators:4; Response Time:1µs; Output Type:Open-Drain, CMOS; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.