Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC374CNS

IC DIFF COMPARATOR QUAD 14SO / Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374CNS.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Augswan

iiiC

Mouser

Arrow Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TLC374CNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 0.544
Stock
307,665
151,090
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC3704CNSR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOP 0 to 70
Texas InstrumentsTLC339CNSR
IC COMPARATOR 4 GEN PUR 14SO "Comparator General Purpose CMOS, Open-Drain 14-SO"
Texas InstrumentsTLC3704CNS
Quad, Micropower, Push-Pull Outputs, LinCMOS(TM) Voltage Comparator 14-SO 0 to 70
onsemiLM339M
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiLM339MX
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiKA339DTF
Comparator Quad ±18V/36V 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TLC374CNS provided by its distributors.

IC DIFF COMPARATOR QUAD 14SO / Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
ROHS3Compliant GULL WING Lead Free Differential Differential Comparator 0C~70C 500mW 5mV 10.2mm
Quad General Purpose LinCMOS™ Differential Comparator 14-SOP 0 to 70
QUAD COMPARATOR 6500 uV OFFSET-MAX 650 ns RESPONSE TIME PDSO14
600μA 650ns CMOS,MOS,Open Drain,TTL 4 1.5V,3V 16V 5mV@ 5V 5pA@ 5V SO-14 SMD mount 1.85mm(height)
Comparator Quad ±8V/16V 14-Pin SOP Tube
Comparators Quad Gen Purpose LinCMOS
5mV 5pA SO-14 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.