Texas Instruments TLC372CPW

Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70
$ 0.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372CPW.

element14 APAC

Datasheet28 pages11 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments TLC372CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.656
$ 0.656
Stock
692,811
761,977
761,977
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3702CPWR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
Texas InstrumentsTLC393CPWR
Dual Voltage Comparator, 2-Ch, 5pA Ib, 5mV Vos, 84dB CMRR, 525mW, 16V, 8-TSSOP
Texas InstrumentsTLC3702IPW
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
STMicroelectronicsTS3702IPT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronicsTS393IPT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Descriptions

Descriptions of Texas Instruments TLC372CPW provided by its distributors.

Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70
Logic IC, CMOS/MOS/Open Drain/TTL, TSSOP-8, SMD, 3V-16V, 150μA, 6mA, 200ns, 5mV@5V, 5pA@5V, 1.05mm H
Comparator, 2 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO8
Comparator Dual R-R O/P ±8V/16V 8-Pin TSSOP Tube
DUAL COMPARATOR 6500 uV OFFSET-MAX 650 ns RESPONSE TIME PDSO8
IC DIFF COMPARATOR DUAL 8-TSSOP
Comparators Dual LinCMOS Differential
Comparator, Dual, 200Ns, Tssop-8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:200Ns; Supply Voltage Range:3V To 16V; Comparator Case Style:Tssop; No. Of Pins:8Pins; Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372CPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC372CPW .