Texas Instruments TLC3702CPW

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
$ 0.808
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702CPW.

Newark

Datasheet38 pages11 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC3702CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.808
$ 0.524
$ 0.524
Stock
416,492
450,576
450,576
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC393CPWR
Dual Voltage Comparator, 2-Ch, 5pA Ib, 5mV Vos, 84dB CMRR, 525mW, 16V, 8-TSSOP
Texas InstrumentsTLC3702IPWR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
Texas InstrumentsTLC3702IPW
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC3702CPW provided by its distributors.

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
DUAL MICROPOWER LinCMOS VOLTAGE COMPARATORS | IC MICROPWR COMP DUAL 8-TSSOP
20μA 1.1μs CMOS Push-Pull TTL 8mA 2 3V 16V 5mV@10V 5pA@5V General Purpose TSSOP-8 SMD 3mm × 4.4mm × 1mm
Comparator Dual 16V 8-Pin TSSOP Tube
Comparators Dual, Micropower, Push-Pull Output
Micropower Comparator, Dual, 1.1 Us Tssop-8
IC COMPARATOR 2 GEN PUR 8TSSOP
TLC3702 DUAL, MICROPOWER, PUSH-P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.