Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC3702IPE4

General Purpose Lead Free TTL CMOS op amp amplifier circuit 1W 4.5mus 84dB 85C
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702IPE4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Farnell

Newark

iiiC

Inventory History

3 month trend:
-2.35%

CAD Models

Download Texas Instruments TLC3702IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.117
Stock
69,492
437,290
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC393IP
IC COMPARATOR 2 GEN PUR 8DIP "Comparator General Purpose MOS, Open-Drain 8-PDIP"
Texas InstrumentsTLC393CP
Texas Instruments Digital Comparator, 2-Channel, Open Collector Output, 5V, 8-Pin PDIP
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments TLC3702IPE4 provided by its distributors.

General Purpose Lead Free TTL CMOS op amp amplifier circuit 1W 4.5mus 84dB 85C
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85
"DUAL, MICROPOWER, PUSH-PULL OUTP" "Comparator General Purpose Push-Pull, CMOS, TTL 8-PDIP"
IC, COMPARATOR DUAL, PDIP8, 3702; Type de comparateur: Applications générales; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 2.7µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: DIP; N
IC, COMPARATOR DUAL, PDIP8, 3702; Comparator Type:General Purpose; No. of Comparators:2 Comparators; Response Time:2.7µs; Supply Voltage Range:3V to 16V; Comparator Case Style:DIP; No. of Pins:8Pins; IC Output Type:CMOS, Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Comparators:2; Output Compatibility:CMOS; Supply Current:18µA; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3702IPE4 .
  • TLC3702IPE4.