Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC3702CPS

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SO 0 to 70
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702CPS.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC3702CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.17
Stock
193,600
9,081,772
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC393CPSR
IC COMPARATOR 2 GEN PUR 8SO "Comparator General Purpose MOS, Open-Drain 8-SO"
Texas InstrumentsTLC393CPS
40μA 2.5μs MOS,Open Drain 2 3V 16V 5mV@ 10V 5pA@ 5V SOIC-8 SMD mount 1.85mm(height)
Texas InstrumentsTLC372CPS
300μA 650ns CMOS,MOS,Open Drain,TTL 2 16V 5mV@ 5V 5pA@ 5V SOIC-8 SMD mount 1.85mm(height)
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC3702CPS provided by its distributors.

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SO 0 to 70
40μA 2.7μs CMOS,Push-Pull,TTL 2 3V 16V 5mV@ 10V 5pA@ 5V SOIC-8 SMD mount
IC COMPARATOR 2 GEN PUR 8SO "Comparator General Purpose CMOS, Push-Pull, TTL 8-SO"
ROHS3Compliant General Purpose Surface Mount Obsolete General Purpose Comparator 0C~70C 84dB CMRR 5mV @ 10V 4.5mus
Comparator Dual 16V 8-Pin SOP Tube
Comparators Dual, Micropower LinCMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.