Texas Instruments TLC372CPS

300μA 650ns CMOS,MOS,Open Drain,TTL 2 16V 5mV@ 5V 5pA@ 5V SOIC-8 SMD mount 1.85mm(height)
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372CPS.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

iiiC

Mouser

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments TLC372CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.031
$ 0.815
Stock
1,131,279
348,507
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC393CPSR
Dual, Micropower, LinCMOS™ Voltage Comparator 8-SO 0 to 70
Texas InstrumentsTLC3702CPSR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SO 0 to 70
Texas InstrumentsTLC393CPS
40μA 2.5μs MOS,Open Drain 2 3V 16V 5mV@ 10V 5pA@ 5V SOIC-8 SMD mount 1.85mm(height)
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC372CPS provided by its distributors.

300μA 650ns CMOS,MOS,Open Drain,TTL 2 16V 5mV@ 5V 5pA@ 5V SOIC-8 SMD mount 1.85mm(height)
Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70
Comparator Dual R-R O/P ±8V/16V 8-Pin SOP Tube
Comparators Dual Gen Purpose LinCMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.