Texas Instruments TLC393CPS

40μA 2.5μs MOS,Open Drain 2 3V 16V 5mV@ 10V 5pA@ 5V SOIC-8 SMD mount 1.85mm(height)
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC393CPS.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
-30.90%

CAD Models

Download Texas Instruments TLC393CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.114
$ 1.06
Stock
231,112
264,350
Authorized Distributors
5
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
84 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3702CPS
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SO 0 to 70
Texas InstrumentsTLC3702CPSR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SO 0 to 70
Texas InstrumentsTLC372CPS
300μA 650ns CMOS,MOS,Open Drain,TTL 2 16V 5mV@ 5V 5pA@ 5V SOIC-8 SMD mount 1.85mm(height)
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC393CPS provided by its distributors.

40μA 2.5μs MOS,Open Drain 2 3V 16V 5mV@ 10V 5pA@ 5V SOIC-8 SMD mount 1.85mm(height)
Dual, Micropower, LinCMOS™ Voltage Comparator 8-SO 0 to 70
DUAL COMPARATOR 6500 uV OFFSET-MAX 2500 ns RESPONSE TIME PDSO8
ROHS3Compliant GULL WING Lead Free General Purpose General Purpose Comparator 0C~70C 1W 84dB CMRR 5mV
Comparator Dual R-R O/P 16V 8-Pin SOP Tube
5mV 5pA SOP-8 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.