Texas Instruments TLC3544CDW

Quad Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
$ 36.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3544CDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

HQonline

Newark

Inventory History

3 month trend:
-27.14%

CAD Models

Download Texas Instruments TLC3544CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.913
$ 38.261
Stock
166,397
221,341
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
14
14
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3544IDW
4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC3544IDWG4
Quad Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC3548IDW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TLC3544CDW provided by its distributors.

Quad Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
IC ADC 14BIT SAR 20SOIC / 14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC
Analogue to Digital Converter, Quad, 14 bit, 200 kSPS, Single, 4.5 V, 5.5 V, SOIC
14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3544CDW..