Texas Instruments TLC3548CDWG4

Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3548CDWG4.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments TLC3548CDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.67
$ 44.67
Stock
30,272
258,506
258,506
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC3548IDW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLC3548IDWG4
ADC Single SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLC3544IDW
4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
Analog DevicesAD7858ARZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7853ARZ-REEL
1-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7853ARZ
1-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments TLC3548CDWG4 provided by its distributors.

Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:200kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.