Texas Instruments TLC3545IDGK

14-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-VSSOP -40 to 85
$ 10.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3545IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments TLC3545IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.2
$ 12.85
$ 12.85
Stock
264,529
255,727
255,727
Authorized Distributors
4
3
3
Case/Package
VSSOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC3545IDGK.

Related Parts

Texas InstrumentsTLC3541IDGKR
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsTLC3541IDGK
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsADS7816EC/250
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC3545IDGK provided by its distributors.

14-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-VSSOP -40 to 85
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin VSSOP Tube
5V 82dB 200Ksps 14bit 1 14 SPI Pseudo-Differential 5V SAR VSSOP-8 SMD mount 3mm*3mm*970μm
Converters - Analog to Digital (ADC) 14-Bit 200KSPS Serial Out
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Serial, SPI; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.