Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7816EC/250

IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP

$ 6.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7816EC/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages29 years ago

Arrow Electronics

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7816EC/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.011
$ 3.781
Stock
221,208
230,168
Authorized Distributors
4
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7816EC/250.

Related Parts

Texas InstrumentsADS7816E/250
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7816EB/250
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7822EB/250
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP

Descriptions

Descriptions of Texas Instruments ADS7816EC/250 provided by its distributors.

IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
5V 72dB 200Ksps 12bit 1 12 SPI Differential 5V SAR VSSOP-8 SMD mount 3mm*3mm*970μm
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS7816 Serial ACTIVE (Last Updated: 2days ago) analog digital converter 970mum 380muA 200ksps 1.9mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes
IC, ADC 12BIT 200KHZ SMPL 8-MSOP; Resolution (Bits):12bit; Sampling Rate:200kSPS; Supply Voltage Range:4.5V to 5.25V; Supply Current:380µA; Digital IC Case Style:MSOP; No. of Pins:8; Input Channel Type:Differential; Data Interface:3-Wire, Serial; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; Base Number:781; IC Case Style:SOP; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Channels:1; Package / Case:MSOP; Supply Voltage Max:5.25V; Supply Voltage Min:4.5V; Supply Voltage Range - Analogue:4.5V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7816EC-250
  • ADS7816EC250