Texas Instruments TLC3545ID

14-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-SOIC -40 to 85
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3545ID.

Newark

Datasheet26 pages12 years ago
Datasheet24 pages14 years ago
Datasheet26 pages8 years ago
Datasheet26 pages10 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC3545ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.85
$ 9.619
$ 9.619
Stock
304,053
47,192,992
47,192,992
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC3545ID.

Related Parts

Texas InstrumentsTLC3541ID
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC Tube
Texas InstrumentsTLV2541ID
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85
Texas InstrumentsTLV2542ID
2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC3545ID provided by its distributors.

14-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-SOIC -40 to 85
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC Tube
5V 82dB 200Ksps 14bit 1 14 SPI Pseudo-Differential 5V SAR SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Converters - Analog to Digital (ADC) 14-Bit 200KSPS Serial Out
IC SERIAL ADC 14-BIT 5V LP 8SOIC
8-SOIC (0.154 3.90mm Width) TLC3545 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 3.5mA 200ksps 29mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.