Texas Instruments TLC3541IDGK

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin VSSOP Tube
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3541IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC3541IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.07
$ 10.421
$ 10.421
Stock
389,668
231,662
231,662
Authorized Distributors
4
5
5
Case/Package
VSSOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC3541IDGK.

Related Parts

Texas InstrumentsTLV2545CDGK
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsTLC3545IDGK
14-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-VSSOP -40 to 85
Texas InstrumentsTLV2542CDGK
2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TLC3541IDGK provided by its distributors.

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin VSSOP Tube
5V 82dB 200Ksps 14bit 1-Ch 14-SPI Single-Ended SAR ADC VSSOP-8 SMD 3mm × 3mm × 970μm
14-Bit 200KSPS ADC Ser. Out, Auto PW DN, Single Ended Input 8-VSSOP -40 to 85
Converters - Analog to Digital (ADC) 5V, Lo-Pwr, 14-Bit, 200 KSPS, Serial
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
IC SERIAL ADC 14BIT 5V LP 8VSSOP
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:200 kSPS; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:14-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.