Texas Instruments TLC3541ID

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC Tube
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3541ID.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Newark

Farnell

Inventory History

3 month trend:
+0.58%

CAD Models

Download Texas Instruments TLC3541ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11
$ 10.07
$ 10.07
Stock
475,358
429,888
429,888
Authorized Distributors
4
4
4
Case/Package
SOIC
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC3541ID.

Related Parts

Texas InstrumentsTLC3545ID
14-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-SOIC -40 to 85
Texas InstrumentsTLC3545IDR
14-Bit 200KSPS ADC Serial Out, Auto PWRDN, Pseudo Differential Input 8-SOIC -40 to 85
Texas InstrumentsTLV2541ID
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC3541ID provided by its distributors.

1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC Tube
14-Bit 200KSPS ADC Ser. Out, Auto PW DN, Single Ended Input 8-SOIC -40 to 85
Converters - Analog to Digital (ADC) 5V, Lo-Pwr, 14-Bit, 200 KSPS, Serial
5V 82dB 200Ksps 14bit 1 14 SPI Single-Ended 5V SAR SOIC-8 SMD mount 1.75mm(height)
IC SERIAL ADC 14-BIT 5V LP 8SOIC
8-SOIC (0.154 3.90mm Width) TLC3541 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 3.5mA 200ksps 29mW
Ic, 14Bit Adc, 200Ksps, 3541, Soic8; Resolution (Bits):14Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC3541ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3541ID .