Texas Instruments TLC339IPWR

CMOS Op Amp 20μA 1μs Open Drain 6mA 4Ch 3V-16V 5mV@10V 5pA@5V TSSOP-14 SMD Adhesive Mount 5mm×4.4mm×1mm
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+132%

CAD Models

Download Texas Instruments TLC339IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC339CPWR
CMOS Op Amp 20μA 1μs Open Drain 6mA 4Ch 3V-16V 5mV@10V 5pA@5V TSSOP-14 SMD Adhesive Mount 5mm×4.4mm×1mm
Texas InstrumentsTLC3704CPW
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
Texas InstrumentsTLC3704CPWR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
STMicroelectronicsTS3704IPT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsTS339IPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS339CPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC339IPWR provided by its distributors.

CMOS Op Amp 20μA 1μs Open Drain 6mA 4Ch 3V-16V 5mV@10V 5pA@5V TSSOP-14 SMD Adhesive Mount 5mm×4.4mm×1mm
Quad, Micropower, LinCMOS™ Comparator 14-TSSOP
QUAD COMPARATOR 7000 uV OFFSET-MAX 2500 ns RESPONSE TIME PDSO14
Comparator Quad 16V 14-Pin TSSOP T/R
IC DIFF COMPARATOR QUAD 14-TSSOP
IC COMPARATOR 4 GEN PUR 14TSSOP
LinCOMS MICROPOWER QUAD COMPARATORS
Voltage Comparator IC; Comparator Type:Low Power; No. of Comparators:4; Response Time:1µs; Output Type:Open-Drain, CMOS; Supply Voltage Range:3V to 16V; Amplifier Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.